2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                  Print Page

                                                                                                  5827A

                                                                                                  Oscilloscope Probe, Passive, 200 MHz, 300 V, 100:1, General Purpose Oscilloscopes

                                                                                                  POMONA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  POMONA 5827A
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part No5827A
                                                                                                  Newark Part No.93F2949
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  POMONA
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part No5827A
                                                                                                  Newark Part No.93F2949
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Oscilloscope Probe FunctionPassive
                                                                                                  Bandwidth200MHz
                                                                                                  Input Voltage Max300V
                                                                                                  Test Probe Attenuation100:1
                                                                                                  For Use WithGeneral Purpose Oscilloscopes
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The 5827A is a general purpose Oscilloscope Probe with one piece (monolithic) design for robust probe life. The probe bandwidth ratings are specified as a system bandwidth. The system bandwidth includes both probe and oscilloscope together as a system. The result is a probe frequency response that can essentially be considered transparent.

                                                                                                  • Meets IEC1010-2-031, 300V, CAT I

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Retractable hook tip, BNC adapter, IC adapter, Insulating tip, Trimmer tool and 6" Ground lead with alligator clip.

                                                                                                  Notes

                                                                                                  Full set of accessories are included with each probe.

                                                                                                  Technical Specifications

                                                                                                  Oscilloscope Probe Function

                                                                                                  Passive

                                                                                                  Input Voltage Max

                                                                                                  300V

                                                                                                  For Use With

                                                                                                  General Purpose Oscilloscopes

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Bandwidth

                                                                                                  200MHz

                                                                                                  Test Probe Attenuation

                                                                                                  100:1

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.