2. Test & Measurement
                                                                                                    3. Test Software & Upgrades
                                                                                                    4. Test Equipment Software
                                                                                                    Print Page

                                                                                                    9936A

                                                                                                    Test Software, Logware III Software, Standard, CD, Windows

                                                                                                    FLUKE CALIBRATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE CALIBRATION 9936A
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No9936A
                                                                                                    Newark Part No.34M2338
                                                                                                    Product RangeLogWare
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,535.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,535.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE CALIBRATION
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No9936A
                                                                                                    Newark Part No.34M2338
                                                                                                    Product RangeLogWare
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Software TypeLogware III Software
                                                                                                    Software EditionStandard
                                                                                                    For Use With1620A-S, 1621A-S, 1622A-S DewK Thermo-Hygrometer
                                                                                                    License Type-
                                                                                                    Media TypeCD
                                                                                                    Software Language-
                                                                                                    Supported OSWindows
                                                                                                    Product RangeLogWare
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 9936A is a LogWare III software for use with 1620A-S, 1621A-S and 1622A-S DewK thermo-hygrometer. If you really want to get the most out of your DewK, LogWare III is worth every penny. By adding Fluke Calibrations LogWare III software, you can simultaneously monitor an unlimited number of DewK sensors. The windows-based software enables statistical and graphical analysis of real-time or previously recorded data and can send emails to PDAs, pagers and cell phones when triggered by user-defined events. LogWare III is a client/server application that can be used enterprise-wide for environmental data logging and monitoring. It records, retrieves and analyses temperature and relative humidity data. LogWare III can be installed in either a client/server, multi-user environment or on a single PC as a stand-alone system. LogWare III is designed to acquire environmental condition data from the Model 1620/1620A DewK thermo-hygrometer using either RS-232 or TCP/IP (Ethernet) communications.

                                                                                                    • Remote monitoring and logging
                                                                                                    • Supports Ethernet, RS-232 and wireless communications
                                                                                                    • Customizable graphs, alarms, email settings and statistics
                                                                                                    • Support for hot-swapping sensors
                                                                                                    • Exports data to HTML, RTF or ASCII
                                                                                                    • Security that include passwords, groups and customizable permissions
                                                                                                    • Performance for database transactions, committing downloaded/imported data/querying logged data
                                                                                                    • Improved and simplified e-mail setup and event configuration
                                                                                                    • Improved e-mail delivery system
                                                                                                    • Capability of applying a single location to all readings when importing data
                                                                                                    • Capability of downloading logged data without having to terminate real-time log session

                                                                                                    Applications

                                                                                                    Industrial, Communications & Networking, Consumer Electronics, Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Software Type

                                                                                                    Logware III Software

                                                                                                    For Use With

                                                                                                    1620A-S, 1621A-S, 1622A-S DewK Thermo-Hygrometer

                                                                                                    Media Type

                                                                                                    CD

                                                                                                    Supported OS

                                                                                                    Windows

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Software Edition

                                                                                                    Standard

                                                                                                    License Type

                                                                                                    -

                                                                                                    Software Language

                                                                                                    -

                                                                                                    Product Range

                                                                                                    LogWare

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product