T3LVD20-200
Oscilloscope Probe, 5.9" Length, 1Mohm, 3.5pF, Low-Voltage Differential Probe, 200 MHz, 20 V, 10:1

Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,935.000 |
Product Information
Product Overview
T3LVD20-200 is a T3LVD low voltage differential probe. This wide bandwidth active differential voltage probe, featuring 200MHz bandwidth, ±20V (DC + Pk AC), fast and accurate waveform capture, measurement accuracy of ±2% and low test circuit loading. This probe can be used with any oscilloscope having a 50 ohm or 1Mohm BNC input. Suitable for embedded low-voltage power design and power component measurements, low-voltage consumer electronics and household appliances, domestic and industrial photo-voltaic (PV) system design, vehicle electronics, industrial and military control electronics, single-ended and differential busses (CAN, CAN FD, LIN, I2C, SPI, MIL-STD-1553B, UART, ARINC429, etc), research and development, universities, general electronics and education applications.
- Accurate, easy voltage measurements and attenuation ratio of 10:1
- High differential input impedance of 1Mohm/ <3.5pF
- Maximum common mode voltage of ±60V
- Combined single ended and differential measurements
- Use with any scope with a 50 ohm or 1Mohm input and BNC connector
- Over-Voltage protection with dual indicators
- Power supply: USB 5V / 1A wall socket adapter
- 15cm differential input cable length
- 1m BNC output cable length
- Probe dimension: 4.56 x 0.86 x 0.59inch (probe head) and 4.88 x 1.92 x 1.06inch (control module)
Contents
Differential probe, Alligator clips, Gripper clips, Test hook, BNC 50 ohm feedthrough termination adapter, BNC output cable: 1m BNC - BNC coaxial cable, USB cable: 1.5m, Type A male - Type B male, Wall socket USB power supply: Input: 100V - 240V, output: 5V/1A.
Technical Specifications
Low-Voltage Differential Probe
20V
Oscilloscopes
To Be Advised
200MHz
10:1
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate