• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Test Lead / Probe Kits
                                                                                                    Print Page

                                                                                                    TL76

                                                                                                    Test Lead Set, 2 x 1.5m Silicone Test Leads with RA Banana Plug, 1000 V, 10A

                                                                                                    FLUKE
                                                                                                    FLUKE TL76
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoTL76
                                                                                                    Newark Part No.07H4164
                                                                                                    Product RangeSuregrip
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    8 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$56.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $56.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoTL76
                                                                                                    Newark Part No.07H4164
                                                                                                    Product RangeSuregrip
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents2 x 1.5m Silicone Test Leads with RA Banana Plug, Removable Lantern Tip, Insulated IC Caps
                                                                                                    Product RangeSuregrip
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    TL76 is a 2mm/4mm test lead set with one pair (Red, Black) 1.5m long silicone test leads with right angle shrouded banana plug. Removable, insulated IC caps allow probing on closely spaced leads and compliance with GS38.

                                                                                                    • Lantern tip (removable) for use with European wall sockets (4mm Ø )
                                                                                                    • Lantern tip can be removed for easy access to terminal blocks (2mm Ø)
                                                                                                    • CAT II 1000V, 10A rating
                                                                                                    • CAT III 1000V, CAT IV 600V only with protective cap
                                                                                                    • One year warranty

                                                                                                    Contents

                                                                                                    1-pair 1.5m long silicone test leads (red and black).

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    2 x 1.5m Silicone Test Leads with RA Banana Plug, Removable Lantern Tip, Insulated IC Caps

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    Suregrip

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.