Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoTL40
Newark Part No.72C4397
Also Known As095969096188
Your Part Number
Technical Datasheet
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.990 |
Price for:Each
Minimum: 1
Multiple: 1
$73.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTL40
Newark Part No.72C4397
Also Known As095969096188
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating300V
Current Rating3A
Insulator ColourBlack, Red
Lead Length - Metric76mm
Lead Length - Imperial3"
No. of Test Leads2
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
TL40 is a 600V retractable tip test lead set with sharp needle point tips adjustable to the desired length from 0 to 76mm. Extra hard probe tips to provide long service life. Flexible silicone-insulated test leads.
- One pair of test leads with sharp needle point tips adjustable to desired length from 0 to 76mm
- Extra hard probe tips to provide long service life
- Flexible silicone insulated test leads
- CAT II 600V, 3A rating
- One year warranty
Contents
One-pair retractable tip test lead (red and black).
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
300V
Insulator Colour
Black, Red
Lead Length - Imperial
3"
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
3A
Lead Length - Metric
76mm
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate