• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                  Print Page

                                                                                                  THDP0200

                                                                                                  Oscilloscope Probe, High-Voltage Differential Probe, 200 MHz, 1 kV, 50:1, 500:1

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX THDP0200
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTHDP0200
                                                                                                  Newark Part No.72T3245
                                                                                                  Product RangeTHDP Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  79 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$3,150.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,150.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTHDP0200
                                                                                                  Newark Part No.72T3245
                                                                                                  Product RangeTHDP Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Oscilloscope Probe FunctionHigh-Voltage Differential Probe
                                                                                                  Bandwidth200MHz
                                                                                                  Input Voltage Max1kV
                                                                                                  Test Probe Attenuation50:1, 500:1
                                                                                                  For Use WithAll Makes & Models of Oscilloscopes
                                                                                                  Product RangeTHDP Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  THDP0200 is a 50/500X high-voltage differential probe. It offers a broad portfolio of high-voltage probing solutions that enable users to safely and accurately make floating measurements. The probe is effective in making measurements in IGBT circuits such as motor drives and power converters. Applications includes floating measurements, switching power supply design, motor drive design, electronic ballast design, CRT display design, power converter design and service, power device evaluation.

                                                                                                  • Over range Indicator
                                                                                                  • Safety certified
                                                                                                  • Switchable attenuation
                                                                                                  • Switchable bandwidth limit

                                                                                                  Contents

                                                                                                  High-voltage differential probe, 2 x hook clips, 2 x pincer clips, 2 x alligator clips, 2 x extension cables, 2 x test leads, 1 x high voltage differential browser, 1 x probe holder.

                                                                                                  Notes

                                                                                                  Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                  Technical Specifications

                                                                                                  Oscilloscope Probe Function

                                                                                                  High-Voltage Differential Probe

                                                                                                  Input Voltage Max

                                                                                                  1kV

                                                                                                  For Use With

                                                                                                  All Makes & Models of Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Bandwidth

                                                                                                  200MHz

                                                                                                  Test Probe Attenuation

                                                                                                  50:1, 500:1

                                                                                                  Product Range

                                                                                                  THDP Series

                                                                                                  Technical Docs (4)

                                                                                                  Operating Instructions EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.