Need more?
| Quantity | Price |
|---|---|
| 1+ | $6,310.000 |
Product Information
Product Overview
TDP0500 is a high voltage differential probe specifically designed for use with and direct connection to Tektronix oscilloscopes with either the TekVPI™ probe interface or TekProbe BNC. 500MHz probe with TekVPI interface. Easy to use - provides automatic units scaling and readout on the oscilloscope display. Easy access to scope-displayed probe menu for probe setup control and operating status information. Remote GPIB/USB probe control through the oscilloscope.
- Outstanding electrical performance
- Zeros out output offset
- Versatile DUT connectivity
- Robust design for reliability
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
High-Voltage Differential Probe
100V
Tektronix DPO4000 Series & MSO4000 Oscilloscopes
To Be Advised
500MHz
5:1, 50:1
-
Alternatives for TDP0500
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate