Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoSTL120-III
Newark Part No.47T2453
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part NoSTL120-III
Newark Part No.47T2453
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating600Vrms
Current Rating1A
Insulator ColourGrey, Red
Lead Length - Metric1.2m
Lead Length - Imperial46.8"
No. of Test Leads2
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Set of two (one red, one gray) double insulated silicone shielded test leads for noise free measurements. Specially designed for use with the Fluke ScopeMeter 120 Series. Compatible with AC120 Alligator Clips and HC120 Hook Clips. Safety designed ground leads included. Integral strain relieve and extra hard probe tips provide extra long service life. Features safety designed shrouded plugs and notched tip to prevent probe from sliding.
- Bandwidth: 12,5 MHz
- Maximum Signal Voltage: 600V rms. CAT III per IEC 61010-031:2008
- Maximum Voltage to Ground: 600V rms. CAT III per IEC 61010-031:2008
- Maximum Current: 1A
- 2mm add-on testpin: 600V CAT II per IEC 61010-031:2008
- Length: 1.2m
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
600Vrms
Insulator Colour
Grey, Red
Lead Length - Imperial
46.8"
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
1A
Lead Length - Metric
1.2m
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate