2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Banana Test Leads
                                                                                                  Print Page

                                                                                                  PVLEAD1

                                                                                                  Banana Test Lead, MC4, 4mm Banana Plug, 60 ", 1.524 m, Black, Red, 20 A

                                                                                                  Date/Lot Code

                                                                                                  POMONA
                                                                                                  POMONA PVLEAD1
                                                                                                  POMONA PVLEAD1
                                                                                                  POMONA PVLEAD1
                                                                                                  POMONA PVLEAD1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part NoPVLEAD1
                                                                                                  Newark Part No.71AJ8635
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$65.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $65.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  POMONA
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part NoPVLEAD1
                                                                                                  Newark Part No.71AJ8635
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Connector Type AMC4
                                                                                                  Test Connector Type B4mm Banana Plug
                                                                                                  Lead Length - Imperial60"
                                                                                                  Lead Length - Metric1.524m
                                                                                                  Insulator ColourBlack, Red
                                                                                                  Current Rating20A
                                                                                                  Voltage Rating1kV
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  PVLEAD1 is a set of black and red MC4 to 4mm adapter test leads for solar applications. The red lead is a MC4 male connector to 4mm banana plug test lead, and the black lead is a MC4 female connector to 4mm banana plug test lead.

                                                                                                  • Allow for connections to test tools that accept 4mm sheathed banana plugs
                                                                                                  • Ensures safe current and voltage measurements on photovoltaic (PV) modules and systems
                                                                                                  • For use in regular test and measurements on solar PV panels
                                                                                                  • Connect measuring devices to PV power plants to set and troubleshoot PV panels
                                                                                                  • Measures current and voltage on solar PV panels and systems
                                                                                                  • Connect to multimeters for test and measurements
                                                                                                  • Troubleshooting and maintenance of PV systems
                                                                                                  • Nickel plated contacts
                                                                                                  • Complies to IEC / EN 61010-031, CAT III 1000V / CAT IV 600V
                                                                                                  • Current rating of 20A, temperature range from +5°C to +40°C (+41°F to +104°F)

                                                                                                  Notes

                                                                                                  Do not disconnect under load.

                                                                                                  Technical Specifications

                                                                                                  Test Connector Type A

                                                                                                  MC4

                                                                                                  Lead Length - Imperial

                                                                                                  60"

                                                                                                  Insulator Colour

                                                                                                  Black, Red

                                                                                                  Voltage Rating

                                                                                                  1kV

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Test Connector Type B

                                                                                                  4mm Banana Plug

                                                                                                  Lead Length - Metric

                                                                                                  1.524m

                                                                                                  Current Rating

                                                                                                  20A

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.