• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                    Print Page

                                                                                                    P2220

                                                                                                    Oscilloscope Probe, Passive, 200 MHz, 300 V, 1:1, 10:1

                                                                                                    TEKTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEKTRONIX P2220
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoP2220
                                                                                                    Newark Part No.11J4782
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    104 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$229.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $229.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoP2220
                                                                                                    Newark Part No.11J4782
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Oscilloscope Probe FunctionPassive
                                                                                                    Bandwidth200MHz
                                                                                                    Input Voltage Max300V
                                                                                                    Test Probe Attenuation1:1, 10:1
                                                                                                    For Use WithTektronix TDS1000, TDS1000B, TDS2000 and TDS2000B Series Oscilloscopes
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The P2220 from Tektronix is a 200MHz passive voltage probe. This passive probe solution provides high reliability and testing accuracy for basic oscilloscope measurements. The P2220 is a compact passive probe with selectable 1X/10X attenuation using switch located on probe head. This passive probe is compatible with TDS200, TDS1000, TDS1000B, TDS2000, TDS2000B and TPS2000 series oscilloscopes. It also provides floating measurement capability up to 30Vrms with TPS2000 series oscilloscopes only.

                                                                                                    • 10:1 and 1:1 selectable attenuation ratio
                                                                                                    • 1.5m probe length
                                                                                                    • Compensation range from 15pF to 25pF
                                                                                                    • UL3111-1, CSA1010.1, EN61010-1, EN61010-2-031 and IEC61010-2-031 approved
                                                                                                    • Input capacitance of 110pF (1x) and 17pF (10X)
                                                                                                    • Input resistance of 1Mohm (1X) and 10Mohm (10X)

                                                                                                    Applications

                                                                                                    Test & Measurement, Power Management

                                                                                                    Contents

                                                                                                    P2220 passive probe, Retractable hook tip (013-0107-xx), 6inch ground lead (196-3466-xx), Adjustment tool (003-1433-xx), Marker band set (016-1315-xx), Instruction manual (071-1464-xx).

                                                                                                    Technical Specifications

                                                                                                    Oscilloscope Probe Function

                                                                                                    Passive

                                                                                                    Input Voltage Max

                                                                                                    300V

                                                                                                    For Use With

                                                                                                    Tektronix TDS1000, TDS1000B, TDS2000 and TDS2000B Series Oscilloscopes

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Bandwidth

                                                                                                    200MHz

                                                                                                    Test Probe Attenuation

                                                                                                    1:1, 10:1

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for P2220

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.