• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                    Print Page

                                                                                                    N7024A

                                                                                                    Oscilloscope Probe, Active, 6 GHz, 15 V, 1:1

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES N7024A
                                                                                                    KEYSIGHT TECHNOLOGIES N7024A
                                                                                                    KEYSIGHT TECHNOLOGIES N7024A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN7024A
                                                                                                    Newark Part No.94AC3339
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14,608.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14,608.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN7024A
                                                                                                    Newark Part No.94AC3339
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Oscilloscope Probe FunctionActive
                                                                                                    Bandwidth6GHz
                                                                                                    Input Voltage Max15V
                                                                                                    Test Probe Attenuation1:1
                                                                                                    For Use WithKeysight Technologies S-Series, V-Series, Z-Series, Q-Series Infiniium Oscilloscopes
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    • 6GHz power rail probe
                                                                                                    • 1:1 attenuation ratio active probe
                                                                                                    • Large +/-15.25V offset range enabling users to set their oscilloscope at maximum sensitivity
                                                                                                    • Large 50Kohm DC input impedance, minimizing the probe DC loading of the rails it probes
                                                                                                    • Active signal range of +/-600mV in addition to large offset range

                                                                                                    Contents

                                                                                                    N7024A power rail probe, N7021A coaxial “pigtail” probe heads, N7022A main cable, N7023A browser, N7032A 4GHz browser, N7033A 5GHz browser and rotating SMA adapter.

                                                                                                    Technical Specifications

                                                                                                    Oscilloscope Probe Function

                                                                                                    Active

                                                                                                    Input Voltage Max

                                                                                                    15V

                                                                                                    For Use With

                                                                                                    Keysight Technologies S-Series, V-Series, Z-Series, Q-Series Infiniium Oscilloscopes

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Bandwidth

                                                                                                    6GHz

                                                                                                    Test Probe Attenuation

                                                                                                    1:1

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.