• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                    Print Page

                                                                                                    N2894A

                                                                                                    Oscilloscope Probe, Passive, 700 MHz, 400 V, 10:1

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES N2894A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN2894A
                                                                                                    Newark Part No.28W2485
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$689.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $689.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN2894A
                                                                                                    Newark Part No.28W2485
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Oscilloscope Probe FunctionPassive
                                                                                                    Bandwidth700MHz
                                                                                                    Input Voltage Max400V
                                                                                                    Test Probe Attenuation10:1
                                                                                                    For Use WithKeysight Technologies InfiniiVision MSO/DSO 4000 X Series Oscilloscopes
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    N2894A is a passive probe that offers DC to 700MHz and 10:1 attenuation factor to address a wide range of measurement needs. Compact 2.5mm probe head diameter, low input capacitance, and various fine-pitch probe tip accessories make the N2894A Series passive probes ideal for probing densely populated IC components or surface-mount devices. The sharp probe tip is spring loaded to help engineers keep the probe from slipping off the device under test. Insulating IC caps keep the small probe tip centered on the IC lead and prevent it from shorting adjacent leads. Standard flat blade ground connector and self-adhesive copper ground pad help reduce ground inductance while offering easy ground access. Optional probe tip accessories provide specialized capabilities for demanding applications. This probe is compatible with InfiniiVision 4000 X Series oscilloscopes with 1MΩ input. The N2894A provides 700MHz system bandwidth when used in conjunction with the 4000 X-Series 1 GHz/1.5 GHz models.

                                                                                                    • 9.5pF input capacitance
                                                                                                    • 10Mohm input resistance (when terminated into 1Mohm scope input)
                                                                                                    • 400V CAT I and 300V CAT II maximum input voltage
                                                                                                    • Scope compensation range from 10 – 25pF

                                                                                                    Contents

                                                                                                    Spring-loaded probe tips x 2, Rigid probe tips x 2, Ground blade 2.5mm x 1, Ground spring 2.5mm x 1, Sprung hook 2.5mm x 1, Ground lead 15cm x 1, Copper pads x 2, IC cap 2.5 - 0.5mm green x 1, IC cap 2.5 - 0.65mm blue x 1, IC cap 2.5 - 0.8mm gray x 1, IC cap 2.5 - 1.0mm brown x 1, IC cap 2.5 - 1.27mm black x 1, BNC adapter 2.5mm x 1, Insulating cap 2.5mm x 1, Protection cap 2.5mm x 1, Trimmer tool x 1, color coding rings 3x4 colors, User’s guide x 1.

                                                                                                    Technical Specifications

                                                                                                    Oscilloscope Probe Function

                                                                                                    Passive

                                                                                                    Input Voltage Max

                                                                                                    400V

                                                                                                    For Use With

                                                                                                    Keysight Technologies InfiniiVision MSO/DSO 4000 X Series Oscilloscopes

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Bandwidth

                                                                                                    700MHz

                                                                                                    Test Probe Attenuation

                                                                                                    10:1

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.