Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2862B
Newark Part No.13T9142
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2862B
Newark Part No.13T9142
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth150MHz
Input Voltage Max300V
Test Probe Attenuation10:1
For Use WithKeysight Technologies InfiniiVision & Infiniium Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
The N2862B is a Passive Probe provides passive function, 10:1 attenuation and features a high input resistance. The probe can be adjusted for low-frequency compensation and high-frequency compensation. For use with Keysight Technologies InfiniiVision and Infiniium-series oscilloscopes.
- 10MΩ Input resistance
Applications
Test & Measurement
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Keysight Technologies InfiniiVision & Infiniium Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
150MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate