Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2836A
Newark Part No.55Y5077
Product RangeInfiniiMax III Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2836A
Newark Part No.55Y5077
Product RangeInfiniiMax III Series
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth26GHz
Input Voltage Max-
Test Probe Attenuation5:1
For Use WithKeysight N2803A Probe Amplifiers
Product RangeInfiniiMax III Series
SVHCTo Be Advised
Product Overview
The N2836A from Keysight Technologies is a InfiniiMax III 26GHz solder-in probe head. This economical semi-permanent solder-in connection provides up to 26GHz bandwidth when used in conjunction with the N2803A probe amplifier. The N2836A is compatible with InfiniiMax III probe amp. The 130 ohm axial resistors at the tip of the N2836A ZIF tip can be replaced when they are worn out or damaged.
- 26GHz bandwidth (with InfiniiMax III N2803A amp)
- Cdiff = 108fF, Cse = 140fF
- 100Kohm input Rdiff (at DC), 1Kohm input Rdiff (at <gt/>10KHz)
- 6:1 attenuation ratio, normal sensitivity
- Variable spacing from 5mil to 250mil (or 0.127mm to 6.35mm)
- Replacement axial resistor kit for the N2836A is N2836-68701
Applications
Test & Measurement
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
-
For Use With
Keysight N2803A Probe Amplifiers
SVHC
To Be Advised
Bandwidth
26GHz
Test Probe Attenuation
5:1
Product Range
InfiniiMax III Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate