PP005A
Oscilloscope Probe, 1.2m, 10Mohm, 11pF, Passive, 500 MHz, 500 V, 10:1

Need more?
| Quantity | Price |
|---|---|
| 1+ | $315.000 |
Product Information
Product Overview
PP005A is a 10:1 500MHz 10Mohm passive probe. Passive probes are the standard probe provided with most oscilloscopes. The PP005A is a high impedance passive probe with a range of probing accessories. The micro-fine tip of all PP005A probes is spring-loaded, reducing the chance of "skip-ping" the Circuit once contact is established, Mechanical pressure is therefore reduced and probe life is enhanced. The micro-fine tip contributes to contact stability, in addition to making it easier to reach tightly placed circuitry. Typical passive probes provide a 10:1 attenuation and feature a high input resistance of 10Mohm. This high input resistance means that passive probes are the ideal tool for low frequency signals since circuit loading at these frequencies is minimized. Passive probes are designed to handle voltage as high as 600V. Teledyne LeCroy passive probes feature an attenuation sense pin which tells the oscilloscope to scale the waveforms automatically requiring no user input.
- PP005A is recommended for 9300 series and LC series oscilloscope
- PP005A is recommended for WavePro 7000 series and WavePro 900 series oscilloscope
- 11pF input capacitance
- 5mm probe diameter
- 1.2m (3.94ft) cable length
- Coupling: AC 1Mohm, DC 1Mohm, GND
- Operating temperature range from 0°C to 50°C (32°F to 122°F)
- Max altitude of 2000m (6562ft)
- BNC interface
- Designed to comply with IEC-1010, CAT I, CAT II pollution degree 2
Contents
Probe, Trimming tool, Sprung hook (black), IC insulating tip (Black), Tip protector, Ground lead (11 cm), Ground lead short, On probe tip, BNC adapter, Probe tip, Spring contact tip (0.8), Spring contact tip (0.38), Instruction manual.
Technical Specifications
Passive
500V
Teledyne Lecroy LC, WavePro 900, WavePro 7000, 9300 Series Oscilloscopes
To Be Advised
500MHz
10:1
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate