• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                    Print Page

                                                                                                    ZS4000

                                                                                                    Oscilloscope Probe, High-Impedance Active Probe, 4 GHz, 8 V, 10:1

                                                                                                    TELEDYNE LECROY ZS4000
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTELEDYNE LECROY
                                                                                                    Manufacturer Part NoZS4000
                                                                                                    Newark Part No.07AM8919
                                                                                                    Product RangeZS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8,070.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8,070.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerTELEDYNE LECROY
                                                                                                    Manufacturer Part NoZS4000
                                                                                                    Newark Part No.07AM8919
                                                                                                    Product RangeZS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Oscilloscope Probe FunctionHigh-Impedance Active Probe
                                                                                                    Bandwidth4GHz
                                                                                                    Input Voltage Max8V
                                                                                                    Test Probe Attenuation10:1
                                                                                                    For Use WithTeledyne LeCroy WaveSurfer 3000z/4000HD High Definition & WaveRunner 9000 Oscilloscopes
                                                                                                    Product RangeZS Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    ZS4000 is a 4GHz, 0.6pF, 1Mohm high impedance active probe. The ZS series probe is a high impedance, low capacitance active probe that maintain high signal fidelity. A small form factor and a wide variety of accessories ensures the ZS probe meets every difficult probing challenge.

                                                                                                    • ±12V probe offset range
                                                                                                    • ±8V input dynamic range
                                                                                                    • 20V non-destruct voltage
                                                                                                    • 1.3m cable length
                                                                                                    • Easy to use, integrated with oscilloscope

                                                                                                    Contents

                                                                                                    5 x PK-ZS-024, 1 x PK-ZS-018, 1 x IC tip PACC-PT003, 1 xPACC-PT005, 1 x channel ID clips (set of 4 colors) PK-ZS-010, 2 x PK-ZS-009, 1 x PK-ZS-019, 1 x PK-ZS-021, 2 x PK-ZS-015, 2 x PK-ZS-007R and PK-ZS-007B, 2 x PK-ZS-016, 1 x PK-ZS-020, 3 x PK-ZS-017, 3 x PK-ZS-001, 1 x QFPIC clips (set of 2) PK-ZS-025, 1 x PACC-LD004, 1 x PACC-LD003, 1 x PK-ZS-006, 1 x PK-ZS-023, 1 x PK-ZS-022, 1 x PK-ZS-014.

                                                                                                    Technical Specifications

                                                                                                    Oscilloscope Probe Function

                                                                                                    High-Impedance Active Probe

                                                                                                    Input Voltage Max

                                                                                                    8V

                                                                                                    For Use With

                                                                                                    Teledyne LeCroy WaveSurfer 3000z/4000HD High Definition & WaveRunner 9000 Oscilloscopes

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Bandwidth

                                                                                                    4GHz

                                                                                                    Test Probe Attenuation

                                                                                                    10:1

                                                                                                    Product Range

                                                                                                    ZS Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.