2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Test Lead / Probe Kits
                                                                                                    Print Page

                                                                                                    6481

                                                                                                    Test Lead Kit, 18 Piece, Red & Black Adapter, Models 3560/61/62/63/64/65, 4690/91 & 6358 Lead Set

                                                                                                    POMONA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POMONA 6481
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No6481
                                                                                                    Newark Part No.30C5038
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    66 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$126.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $126.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No6481
                                                                                                    Newark Part No.30C5038
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents18 Pcs of 1 Red & 1 Black Adapter each for Models 3560/61/62/63/64/65, 4690/91 & 6358 Test Lead Set
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 6481 is an 18-piece Test Connector Adapter Set that includes pin and socket adapters in 12, 16, 20 and 22 AWG, along with a set of red and black test leads. The set is ideal for quick testing on hard to reach contacts of multi-pin/socket connectors. The PVC insulation on the pins/sockets provides protection from shorting or contact damage. The test leads is a straight shrouded 4mm banana plug on one end and retractable shroud 4mm banana plug on the other end, on silicone wire for flexibility and high temperature resistance.

                                                                                                    • 18-piece kit includes one red and one black set of each pin & socket size along with a set of 48" (1,2m) red and black test leads
                                                                                                    • Test adapters are ideal for rapid testing of the hard-to-get at contacts of multi-pin/socket connectors
                                                                                                    • Round pins and socket adapters
                                                                                                    • Flexible tip allows testing of adjacent contacts.
                                                                                                    • Full insulation protects against shorting or contact damage
                                                                                                    • Test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance.

                                                                                                    Applications

                                                                                                    Test & Measurement, Automotive, Electronics Design, Electronics Service, Computer Hardware, Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    18 Pcs of 1 Red & 1 Black Adapter each for Models 3560/61/62/63/64/65, 4690/91 & 6358 Test Lead Set

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product