2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Test Lead / Probe Kits
                                                                                                  Print Page

                                                                                                  6173A

                                                                                                  Test Lead Kit, Industrial, Leads, Probes, Alligator Clips, 6 x Test Clips, Spade Lugs, Case

                                                                                                  Date/Lot Code

                                                                                                  POMONA
                                                                                                  POMONA 6173A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part No6173A
                                                                                                  Newark Part No.73K6638
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$238.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $238.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  POMONA
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part No6173A
                                                                                                  Newark Part No.73K6638
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents4 x Test Leads, 2 x Test Probes, 4 x Alligator Clips, 6 x Test Clips, 2 x Spade Lugs, Case
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The 6173A is a Deluxe Industrial Test Companion Kit, test leads with a right angle banana plug are ideal for use with hand held digital multimeter. Flexible test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance. Wear indication with double insulated (dual extruded) silicone leads shows white inner layer for increased safety. Banana plugs are molded directly to the wire for superior pull strength. Banana tip probe body, alligators, spade lug and test clips attaches directly to test leads for testing versatility. Test accessories conveniently store in the shoulder-pack with carrying strap.

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial

                                                                                                  Contents

                                                                                                  5898 Stainless steel tip test leads, 5906A Banana tip modular test probe, 5911B Hook tip test clip, 5910B Pincer tip test clip, 5912B Jaw tip test clip, 5916A Medium alligator clip, 6203 Spade lug adapter, 5907A Modular test leads, 6041B Large alligator clip and 6147 Case.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  4 x Test Leads, 2 x Test Probes, 4 x Alligator Clips, 6 x Test Clips, 2 x Spade Lugs, Case

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.