• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. BNC Breakouts
                                                                                                  Print Page

                                                                                                  5305

                                                                                                  Test Lead, SMD Grabber, BNC Jack to Hook Clips x 2, 150 Vrms, 140 mm

                                                                                                  Date/Lot Code

                                                                                                  POMONA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  POMONA 5305
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part No5305
                                                                                                  Newark Part No.46F2415
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  11 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$29.390
                                                                                                  10+$27.890
                                                                                                  50+$26.100
                                                                                                  100+$25.200
                                                                                                  250+$24.300
                                                                                                  500+$23.400
                                                                                                  1000+$22.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $29.39
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  POMONA
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part No5305
                                                                                                  Newark Part No.46F2415
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  BNC Connector TypeBNC Jack
                                                                                                  Test Connector Type BHook Clips x 2
                                                                                                  Lead Length - Imperial5.5"
                                                                                                  Lead Length - Metric140mm
                                                                                                  Current Rating-
                                                                                                  Insulator ColourBlack, Red
                                                                                                  Voltage Rating150Vrms
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The 5305 is a Test Lead with BNC jack to SMD Grabber® test clip connection. The BNC jack has nickel-plated brass body, gold-plated beryllium copper centre contact, PTFE dielectric and it accepts 22AWG PVC insulated wire. The grabber pincer has gold-plated stainless steel body, stainless steel spring and glass-filled nylon insulation. The Grabber® pincer and BNC centre contact are gold-plated which offers excellent corrosion-resistance and low contact resistance to ensure test signal integrity.

                                                                                                  • Converts BNC (male) cables/connectors to SMD test clips for test versatility
                                                                                                  • BNC connector moulded directly to the wire for pull strength durability and dust/moisture resistance
                                                                                                  • SMD clips attach to terminals up to 0.04" (1mm) diameter
                                                                                                  • Black wire is connected to BNC shell, red wire to BNC centre contact

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  BNC Connector Type

                                                                                                  BNC Jack

                                                                                                  Lead Length - Imperial

                                                                                                  5.5"

                                                                                                  Current Rating

                                                                                                  -

                                                                                                  Voltage Rating

                                                                                                  150Vrms

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Test Connector Type B

                                                                                                  Hook Clips x 2

                                                                                                  Lead Length - Metric

                                                                                                  140mm

                                                                                                  Insulator Colour

                                                                                                  Black, Red

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.