Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.990 |
Price for:Each
Minimum: 1
Multiple: 1
$48.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTP175E
Newark Part No.76T4528
Technical Datasheet
Test Probe TypeMultimeter
Test Probe FunctionsMultifunction
Accuracy %-
For Use WithTL22x Series, TL238 and TL27 Test Leads
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
TP175E is a set of TwistGuard™ Test probes with 2mm diameter probe tips with 4mm adapters. Patented TwistGuard™ extendable tip shroud meets the highest electrical safety requirements to reduce tip exposure while providing the versatility needed for most measurements.
- Probes always show correct category rating for tip being used
- Conforms to EN61010-031
- CAT II 1000V, CAT III 1000V, CAT IV 600V, 10A rating
- One-year warranty
Contents
TP175 TwistGuard test probes, Removable 4mm lantern tips.
Technical Specifications
Test Probe Type
Multimeter
Accuracy %
-
Product Range
-
Test Probe Functions
Multifunction
For Use With
TL22x Series, TL238 and TL27 Test Leads
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate