• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Test Patch Leads
                                                                                                    Print Page

                                                                                                    BU-7044-B-24-0

                                                                                                    Test Patch Lead, 4mm Stackable Double Banana Plug, Pin Tip Plug Stackable, 24 ", 610 mm, Black

                                                                                                    MUELLER ELECTRIC
                                                                                                    MUELLER ELECTRIC BU-7044-B-24-0
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMUELLER ELECTRIC
                                                                                                    Manufacturer Part NoBU-7044-B-24-0
                                                                                                    Newark Part No.03M6572
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    25+$47.750
                                                                                                    50+$44.350
                                                                                                    100+$42.900
                                                                                                    250+$41.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 27
                                                                                                    Multiple: 1
                                                                                                    $1,289.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MUELLER ELECTRIC
                                                                                                    ManufacturerMUELLER ELECTRIC
                                                                                                    Manufacturer Part NoBU-7044-B-24-0
                                                                                                    Newark Part No.03M6572
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Connector Type A4mm Stackable Double Banana Plug
                                                                                                    Test Connector Type BPin Tip Plug Stackable
                                                                                                    Lead Length - Imperial24"
                                                                                                    Current Rating-
                                                                                                    Lead Length - Metric610mm
                                                                                                    Insulator ColourBlack
                                                                                                    Voltage Rating500Vrms
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    The BU-7044-B-24-0 from Mueller Electric is a dual stackable 4mm banana plugs to stackable 0.080" pin tip probes test lead. The banana plugs mate with any standard 4mm banana jacks and are spaced at the industry standard 0.75" (19mm). It is constructed with RG58/U coax cable. Centre conductor is 20AWG (19 x 33) tinned copper and the shield is tinned copper braid (95% coverage). The over mould material is polypropylene. Banana plugs are nickel plated phosphor bronze. Pin tips are nickel plated brass.

                                                                                                    • 24" (61cm) overall length
                                                                                                    • Ratings: 50 ohm, hands free testing to 500VRMS
                                                                                                    • Available in black colour

                                                                                                    Technical Specifications

                                                                                                    Test Connector Type A

                                                                                                    4mm Stackable Double Banana Plug

                                                                                                    Lead Length - Imperial

                                                                                                    24"

                                                                                                    Lead Length - Metric

                                                                                                    610mm

                                                                                                    Voltage Rating

                                                                                                    500Vrms

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Test Connector Type B

                                                                                                    Pin Tip Plug Stackable

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    Insulator Colour

                                                                                                    Black

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.