• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Test Patch Leads
                                                                                                    Print Page

                                                                                                    2BC-PP-36

                                                                                                    Test Lead, 4mm Double Banana Plug to Pin Tip Plug x 2, 1.4 kV, 914.4 mm

                                                                                                    POMONA
                                                                                                    POMONA 2BC-PP-36
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No2BC-PP-36
                                                                                                    Newark Part No.10M4195
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$46.050
                                                                                                    10+$43.700
                                                                                                    50+$40.890
                                                                                                    100+$39.480
                                                                                                    250+$38.070
                                                                                                    500+$36.660
                                                                                                    1000+$35.720
                                                                                                    Price for:Each
                                                                                                    Minimum: 2
                                                                                                    Multiple: 2
                                                                                                    $92.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No2BC-PP-36
                                                                                                    Newark Part No.10M4195
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Connector Type A4mm Stackable Dual Banana Plug
                                                                                                    Test Connector Type BPin Tip Plug Stackable x 2
                                                                                                    Voltage Rating1.4kV
                                                                                                    Current Rating-
                                                                                                    Insulator ColourBlack, Red
                                                                                                    Lead Length - Metric914mm
                                                                                                    Lead Length - Imperial36"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 2BC-PP-36 is a Test Lead with double banana plug to stacking pin tip connection. The double banana plug has nickel-plated brass, nickel-plated beryllium copper springs, RG-58C/U cable, Polypropylene insulation moulded to the plug bodies and cable. The single pin tip plugs have gold-plated brass body, gold-plated over electroless nickel beryllium copper stack-up spring, polypropylene insulation moulded to pin tip body and wire.

                                                                                                    • 50°C Maximum operating temperature

                                                                                                    Technical Specifications

                                                                                                    Test Connector Type A

                                                                                                    4mm Stackable Dual Banana Plug

                                                                                                    Voltage Rating

                                                                                                    1.4kV

                                                                                                    Insulator Colour

                                                                                                    Black, Red

                                                                                                    Lead Length - Imperial

                                                                                                    36"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Test Connector Type B

                                                                                                    Pin Tip Plug Stackable x 2

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    Lead Length - Metric

                                                                                                    914mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.