2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Test Lead Sets
                                                                                                    Print Page

                                                                                                    3782-36-02

                                                                                                    Test Lead Set, Minigrabber, Hook Clip to 4mm Banana Plug, 60 VDC, 5 A, 914 mm, 2 Leads

                                                                                                    POMONA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POMONA 3782-36-02
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No3782-36-02
                                                                                                    Newark Part No.30C4758
                                                                                                    Product RangeModel 3782 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    44 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$22.990
                                                                                                    25+$22.070
                                                                                                    50+$20.470
                                                                                                    100+$20.010
                                                                                                    200+$19.090
                                                                                                    500+$18.400
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $22.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No3782-36-02
                                                                                                    Newark Part No.30C4758
                                                                                                    Product RangeModel 3782 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Connector Type AHook Clip
                                                                                                    Test Connector Type B4mm Stackable Banana Plug
                                                                                                    Voltage Rating60VDC
                                                                                                    Current Rating5A
                                                                                                    Insulator ColourBlack, Red
                                                                                                    Lead Length - Metric914mm
                                                                                                    Lead Length - Imperial36"
                                                                                                    No. of Test Leads2
                                                                                                    Product RangeModel 3782 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    3782-36-02 is a Minigrabber® test clip to stacking banana plug provides a minigrabber output from a banana jack.

                                                                                                    • Banana plug is capable of vertical and cross stacking
                                                                                                    • Mates to Model 1581 or any standard banana jack

                                                                                                    Technical Specifications

                                                                                                    Test Connector Type A

                                                                                                    Hook Clip

                                                                                                    Voltage Rating

                                                                                                    60VDC

                                                                                                    Insulator Colour

                                                                                                    Black, Red

                                                                                                    Lead Length - Imperial

                                                                                                    36"

                                                                                                    Product Range

                                                                                                    Model 3782 Series

                                                                                                    Test Connector Type B

                                                                                                    4mm Stackable Banana Plug

                                                                                                    Current Rating

                                                                                                    5A

                                                                                                    Lead Length - Metric

                                                                                                    914mm

                                                                                                    No. of Test Leads

                                                                                                    2

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product