ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Test Lead Sets
                                                                                                    Print Page

                                                                                                    6483-48-02

                                                                                                    Test Lead Set, 5 Way Alligator Clip to 4mm Right Angle Banana Plug, 60 V, 8 A, 1.219 m, 2 Leads

                                                                                                    POMONA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POMONA 6483-48-02
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No6483-48-02
                                                                                                    Newark Part No.73K9975
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No6483-48-02
                                                                                                    Newark Part No.73K9975
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Connector Type A5 Way Alligator Clip
                                                                                                    Test Connector Type B4mm Right Angle Banana Plug, Shrouded
                                                                                                    Voltage Rating60V
                                                                                                    Current Rating8A
                                                                                                    Insulator ColourBlack, Red
                                                                                                    Lead Length - Metric1.219m
                                                                                                    Lead Length - Imperial48"
                                                                                                    No. of Test Leads2
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 6483-48-02 is a Test Lead with 5-way alligator to right angle banana plug connection. It has non-rusting nickel copper alloy jaws, vinyl boot and accepts 18AWG silicone insulated wire. The banana plug has nickel-plated brass body, nickel plated beryllium copper spring and polypropylene insulation.

                                                                                                    • Multi-purpose test clips allow five ways to connect to a device under test
                                                                                                    • U-shaped nose for blade shaped terminals
                                                                                                    • Notched jaw for gripping screw heads, bare wire or terminals
                                                                                                    • Serrated teeth for gripping threaded or wire wrapped terminals
                                                                                                    • Cluster of sharp needles for piercing small gauge wires (#22 to 28AWG)
                                                                                                    • Large piercing needle for penetrating large gauge wires

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Test Connector Type A

                                                                                                    5 Way Alligator Clip

                                                                                                    Voltage Rating

                                                                                                    60V

                                                                                                    Insulator Colour

                                                                                                    Black, Red

                                                                                                    Lead Length - Imperial

                                                                                                    48"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Test Connector Type B

                                                                                                    4mm Right Angle Banana Plug, Shrouded

                                                                                                    Current Rating

                                                                                                    8A

                                                                                                    Lead Length - Metric

                                                                                                    1.219m

                                                                                                    No. of Test Leads

                                                                                                    2

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product