Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.990 |
Price for:Each
Minimum: 3
Multiple: 3
$254.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTL28A
Newark Part No.97B3572
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating30V
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.5m
Lead Length - Imperial58.8"
No. of Test Leads2
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The TL28A is an Automotive Test Lead Set with large jaws, long leads and a piercing needle inside the jaws. It comes with solid, spring-loaded copper clips with a wide 12.7mm jaw opening and serrated teeth. Large piercing needle for penetrating larger gauge wires located inside the jaws. 1.5m, silicone-insulated leads, useable from -80 to 70°C.
- Flexible silicone insulated leads are heat and cold resistant
Applications
Test & Measurement, Automotive
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
30V
Insulator Colour
Black, Red
Lead Length - Imperial
58.8"
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
10A
Lead Length - Metric
1.5m
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate