• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Test Lead Sets
                                                                                                    Print Page

                                                                                                    21-3315

                                                                                                    Test Lead Set, Alligator Clip, Alligator Clip, 36 V, 16 A, Black, Green, Red, White, Yellow

                                                                                                    Date/Lot Code

                                                                                                    TENMA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TENMA 21-3315
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part No21-3315
                                                                                                    Newark Part No.38C9113
                                                                                                    Product RangeTest Lead
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    136 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.950
                                                                                                    10+$8.900
                                                                                                    25+$8.390
                                                                                                    50+$6.810
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TENMA
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part No21-3315
                                                                                                    Newark Part No.38C9113
                                                                                                    Product RangeTest Lead
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Connector Type AAlligator Clip
                                                                                                    Test Connector Type BAlligator Clip
                                                                                                    Voltage Rating36V
                                                                                                    Current Rating16A
                                                                                                    Insulator ColourBlack, Green, Red, White, Yellow
                                                                                                    Lead Length - Metric609.6mm
                                                                                                    Lead Length - Imperial24"
                                                                                                    No. of Test Leads10
                                                                                                    Product RangeTest Lead
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    This 18 gauge alligator clip set is useful for a variety of testing applications. Made of high-quality, test cables with insulating clip covers.

                                                                                                    • Includes 10 pieces total (2 each of yellow, white, black, green and red)
                                                                                                    • Gauge: 18 AWG
                                                                                                    • Length: 24"
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Applications

                                                                                                    Patch Panels, Prototyping, Electronics Design, Hobby & Education, Instrumentation

                                                                                                    Contents

                                                                                                    x10 Test Leads

                                                                                                    Technical Specifications

                                                                                                    Test Connector Type A

                                                                                                    Alligator Clip

                                                                                                    Voltage Rating

                                                                                                    36V

                                                                                                    Insulator Colour

                                                                                                    Black, Green, Red, White, Yellow

                                                                                                    Lead Length - Imperial

                                                                                                    24"

                                                                                                    Product Range

                                                                                                    Test Lead

                                                                                                    Test Connector Type B

                                                                                                    Alligator Clip

                                                                                                    Current Rating

                                                                                                    16A

                                                                                                    Lead Length - Metric

                                                                                                    609.6mm

                                                                                                    No. of Test Leads

                                                                                                    10

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.