Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.990 |
| 25+ | $24.950 |
| 50+ | $23.140 |
| 100+ | $22.620 |
| 200+ | $21.580 |
| 500+ | $20.800 |
Price for:Each
Minimum: 5
Multiple: 5
$129.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6479
Newark Part No.83H1939
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6479 is a stainless steel modular sharp Tip Probe Set is designed to meet IEC 61010-031, the latest international safety standard for test accessories. Heavy-duty stainless steel tip has a sharp point for piercing paint, conformal coatings, surface contaminants and wire insulation. Probe uses a 4mm double insulated banana jack to accept modular style test leads, such as Pomona models 5907A, 5908A, 5909A, 6358 and 6467. Black or red polypropylene probe body and nickel plated brass jack.
- Probe tip mates into standard 0.080" pin jacks
Applications
Test & Measurement
Technical Specifications
Kit Contents
1 Red and 1 Black Stainless Steel Sharp Tip Modular Probe
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate