28 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $126.990 |
Product Information
Product Overview
The 6481 is an 18-piece Test Connector Adapter Set that includes pin and socket adapters in 12, 16, 20 and 22 AWG, along with a set of red and black test leads. The set is ideal for quick testing on hard to reach contacts of multi-pin/socket connectors. The PVC insulation on the pins/sockets provides protection from shorting or contact damage. The test leads is a straight shrouded 4mm banana plug on one end and retractable shroud 4mm banana plug on the other end, on silicone wire for flexibility and high temperature resistance.
- 18-piece kit includes one red and one black set of each pin & socket size along with a set of 48" (1,2m) red and black test leads
- Test adapters are ideal for rapid testing of the hard-to-get at contacts of multi-pin/socket connectors
- Round pins and socket adapters
- Flexible tip allows testing of adjacent contacts.
- Full insulation protects against shorting or contact damage
- Test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance.
Applications
Test & Measurement, Automotive, Electronics Design, Electronics Service, Computer Hardware, Instrumentation
Technical Specifications
18 Pcs of 1 Red & 1 Black Adapter each for Models 3560/61/62/63/64/65, 4690/91 & 6358 Test Lead Set
No SVHC (15-Jun-2015)
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate