• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Test Lead / Probe Kits
                                                                                                    Print Page

                                                                                                    5543B

                                                                                                    Test Lead Kit, Electronic, Multimeter, Leads, Probes, Probe Adapters, Alligator Clip, Spade Lug

                                                                                                    POMONA
                                                                                                    POMONA 5543B
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No5543B
                                                                                                    Newark Part No.95F1301
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$106.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $106.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No5543B
                                                                                                    Newark Part No.95F1301
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents4 x Test Leads, 2 x Probes, 2 x Probe Adapters, 1 x Alligator Clip, 1 x Spade Lug, Tri-Fold Pouch
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 5543B is an electronic DMM Test Lead Kit with Tri-fold pouch of durable nylon conveniently stores the test accessories. It can be fits Fluke, H-P, Tektronix, Wavetek and Amprobe DMM’s with sheathed style safety jacks. Flexible test leads feature high strand count silicone wire for extreme flexibility and high temperature. Banana plugs are moulded directly to the wire for superior pull strength. Extended slide-on tip adapter fits directly over the probe tip, for hard to reach test point. Tip is insulated to the point, to avoid shorting of adjacent components, probe body, medium alligator or Minipincer® lead attaches directly to the flexible test leads for test versatility. Insulated spage lugs are compatible with screw sizes #10 to 1/4-inch (M4 to M6).

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    4x Test leads, 2x Probes, 2x Probe adapters, Alligator clip, Spade lug and Tri-Fold pouch.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    4 x Test Leads, 2 x Probes, 2 x Probe Adapters, 1 x Alligator Clip, 1 x Spade Lug, Tri-Fold Pouch

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.