Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1008
Newark Part No.53W5644
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating-
Current Rating-
Insulator Colour-
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads12
Product Range-
SVHCTo Be Advised
Product Overview
The 1008 is a small alligator clip Test Lead used to connect to those without soldering. 5-inch cables with alligator clip on each end (color coded). Comes with 12 pieces in 6 colors. Strong and grippy, these always come in handy. Often use these in conjunction with a multimeter so don't have to hold the probes in place. Compared to ADAFRUIT large alligator clip set, these clips are smaller and 'pointier'.
- 12-piece set, color-coded vinyl covered alligator clips
- Contains two of each color, black, red, white, green, blue and yellow
- Heavy 22AWG copper wire
- 1-1/4" alligator clips at both ends
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
-
Insulator Colour
-
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
12
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate