Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part NoP-8-0
Newark Part No.06M7554
Product RangeModel P Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOMONA
Manufacturer Part NoP-8-0
Newark Part No.06M7554
Product RangeModel P Series
Technical Datasheet
Voltage Rating3kV
Current Rating5A
Insulator ColourBlack
Lead Length - Metric203.2mm
Lead Length - Imperial8"
Product RangeModel P Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The P-8-0 is a Stacking Pin Tip Plug with a length of 8" and is in black. It mates to Model #3542, 4773 or any other standard .08 inch pin jack. It is ideal for use as jumper wires on chassis boxes. The Stacking Pin Tip Plug is gold plated brass and the insulation is polypropylene molded to the pin tip body and 20 AWG PVC wire.
- Stackable pin tip plugs
- Mates to Model #3542, 4773 or any other standard .08 inch pin jack
- Ideal for use as jumper wires on chassis boxes
- Operating Temperature: +55°C (+131°F) Max
- Operating Voltage: 3000 WVDC
- Current: 5 Amperes Cont.
- Cable Length of 8" (203mm)
- Color is Black
Applications
Test & Measurement, Calibration, Research & Development, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace
Technical Specifications
Voltage Rating
3kV
Insulator Colour
Black
Lead Length - Imperial
8"
SVHC
No SVHC (15-Jun-2015)
Current Rating
5A
Lead Length - Metric
203.2mm
Product Range
Model P Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability