• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Pin Tip Test Leads
                                                                                                    Print Page

                                                                                                    P-4-0

                                                                                                    Model P, Stacking Pin Tip Plug, Each End, 4", Black

                                                                                                    Date/Lot Code

                                                                                                    POMONA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POMONA P-4-0
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part NoP-4-0
                                                                                                    Newark Part No.06M7552
                                                                                                    Product RangeModel P Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    17 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.580
                                                                                                    10+$10.040
                                                                                                    50+$9.390
                                                                                                    100+$9.070
                                                                                                    250+$8.740
                                                                                                    500+$8.420
                                                                                                    1000+$8.200
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.58
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part NoP-4-0
                                                                                                    Newark Part No.06M7552
                                                                                                    Product RangeModel P Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Voltage Rating3kV
                                                                                                    Current Rating5A
                                                                                                    Insulator ColourBlack
                                                                                                    Lead Length - Metric101.6mm
                                                                                                    Lead Length - Imperial4"
                                                                                                    Product RangeModel P Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The P-4-0 is a Stacking Pin Tip Plug with a length of 4" and is in black. It mates to Model #3542, 4773 or any other standard .08 inch pin jack. It is ideal for use as jumper wires on chassis boxes. The Stacking Pin Tip Plug is gold plated brass and the insulation is polypropylene molded to the pin tip body and 20 AWG PVC wire.

                                                                                                    • Stackable pin tip plugs
                                                                                                    • Mates to Model #3542, 4773 or any other standard .08 inch pin jack
                                                                                                    • Ideal for use as jumper wires on chassis boxes
                                                                                                    • Operating Temperature: +55°C (+131°F) Max
                                                                                                    • Operating Voltage: 3000 WVDC
                                                                                                    • Current: 5 Amperes Cont.
                                                                                                    • Cable Length of 4" (102mm)
                                                                                                    • Color is Black

                                                                                                    Applications

                                                                                                    Test & Measurement, Calibration, Research & Development, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace

                                                                                                    Technical Specifications

                                                                                                    Voltage Rating

                                                                                                    3kV

                                                                                                    Insulator Colour

                                                                                                    Black

                                                                                                    Lead Length - Imperial

                                                                                                    4"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Current Rating

                                                                                                    5A

                                                                                                    Lead Length - Metric

                                                                                                    101.6mm

                                                                                                    Product Range

                                                                                                    Model P Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.