Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $585.000 |
Price for:Each
Minimum: 1
Multiple: 1
$585.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4196
Newark Part No.02AH9202
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth60MHz
Input Voltage Max35V
Test Probe Attenuation1:1, 5:1, 10:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT4196 is a 60MHz differential probe allows safe, accurate measurement between two voltage points where neither point is referenced to ground. Designed for high sensitivity measurements, the probe offers up to 60MHz bandwidth. Compatible with oscilloscopes from all major manufacturers, the probe is exclusively powered by the included 9V power adapter.
- Selectable attenuation settings of 1x/5x/10x
- Risetime is 12ns for 1x, 6ns for 5x and 10x
- Meets IEC 61010-1 safety standard
- ±35V differential i/p voltage at 10x
- High accuracy of ±2%, ±5mV offset(typical), 2mVrms noise(typical), 50 ohm source impedance
- Power and over range indicator LEDs
- 100cm BNC cable length, 55cm input leads length
- Dimension is 195 x 55 x 30mm
- Operating temperature range from 0°C to 50°C
Contents
Differential probe, 2 x pincer clips (black & red), 2 x alligator clips (black & red), 2 x sheathed 4mm banana plug test leads (silicone jacketed, black & red), 1 x insulated BNC cable (100cm), 1 x 9V power adapter (CT3957-NA).
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
35V
For Use With
Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Bandwidth
60MHz
Test Probe Attenuation
1:1, 5:1, 10:1
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate