ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                    Print Page

                                                                                                    TLP058

                                                                                                    Oscilloscope Probe, 8 Channel, Logic, 500 MHz, 30 V p-p

                                                                                                    TEKTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEKTRONIX TLP058
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTLP058
                                                                                                    Newark Part No.17AC5240
                                                                                                    Product Range5 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    121 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,010.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,010.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTLP058
                                                                                                    Newark Part No.17AC5240
                                                                                                    Product Range5 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Oscilloscope Probe FunctionLogic
                                                                                                    Bandwidth500MHz
                                                                                                    Input Voltage Max30V p-p
                                                                                                    Test Probe Attenuation-
                                                                                                    For Use WithTektronix 5 Series MSO54, MSO56, MSO58, MSO58LP Mixed Signal Oscilloscopes
                                                                                                    Product Range5 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The TLP058 FlexChannel® logic probe connects the Tektronix 5 Series Mixed Signal Oscilloscopes (MSO54, MSO56, MSO58, MSO58LP) to digital buses and signals on your device under test (DUT). The probe contains 8 data channels. You can connect the TLP058 logic probe to any FlexChannel oscilloscope input channel.

                                                                                                    • FlexChannel general-purpose 8-channel logic probe for use with the 5 and 6 series oscilloscopes

                                                                                                    Technical Specifications

                                                                                                    Oscilloscope Probe Function

                                                                                                    Logic

                                                                                                    Input Voltage Max

                                                                                                    30V p-p

                                                                                                    For Use With

                                                                                                    Tektronix 5 Series MSO54, MSO56, MSO58, MSO58LP Mixed Signal Oscilloscopes

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Bandwidth

                                                                                                    500MHz

                                                                                                    Test Probe Attenuation

                                                                                                    -

                                                                                                    Product Range

                                                                                                    5 Series

                                                                                                    Technical Docs (3)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product