Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-190
Newark Part No.52F7940
Also Known AsGTIN UPC EAN: 640522694051
Your Part Number
No Longer Available
Product Information
ManufacturerTENMA
Manufacturer Part No72-190
Newark Part No.52F7940
Also Known AsGTIN UPC EAN: 640522694051
Technical Datasheet
Product Range-
SVHCTo Be Advised
Input Signal Frequency Max20MHz
Operating Voltage Range4VDC to 18VDC
Product Overview
A compact and lightweight probe for the analysis and troubleshooting of logic circuits. The probe will recognise high, intermediate and low level pulses in DTL, TTL, HTL and CMOS logic circuits. Works as a pulse detector, pulse stretcher and a pulse memory.
- Circuit powered; supplied with test clips
- Detects high speed pulse trains or single events
- LED indicators: HI (red), LO (green), pulses/memory (yellow) and square wave (red and green)
- Selectable pulse detection or pulse memory mode
- Selectable TTL or CMOS operation
- Overload protection
- Memory will latch on the first rising or falling transition
- Probe power protection: 36V max with power lead reversal protection
- Dimensions: 7 7/8” (L) x 5 5/8” (dia)
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
Input Signal Frequency Max
20MHz
SVHC
To Be Advised
Operating Voltage Range
4VDC to 18VDC
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate