| Quantity | Price |
|---|---|
| 1+ | $21.000 |
Product Information
Product Overview
240-052 is a mini grabber test clips (6-pack) for use with instrumentation flywires. The mini-grabber test clips provide a grabber connection that can be added to the end of the MTE cables to connect to component leads, wires, and other circuit components. The spring-action clips use two-lead pincers to grab onto conductors up to 1.27mm in diameter. When released, the pincers hold tightly for good electrical contact. The mini-grabber test clips ship in packs of six with a variety of colors. The connection between the MTE cable and grabber is direct which can reduce noise concern, but can be difficult if the MTE cable is not oriented correctly.
- Lightweight and durable construction
- Two signal connection points for signal wires
- Direct connection to female terminate MTE cable (no pigtail)
- Able to grasp components up to 1.27mm in diameter
Contents
6-pack mini grabber test clips .
Technical Specifications
Mini Claw Test Clip
-
-
-
-
Black, Blue
-
To Be Advised
Legislation and Environmental
Product Compliance Certificate