• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Environmental Test Probes
                                                                                                    Print Page

                                                                                                    TP750

                                                                                                    Environmental Test Probe, Temperature, DMM4050 Digital Multimeter

                                                                                                    TEKTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEKTRONIX TP750
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTP750
                                                                                                    Newark Part No.32R7772
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$699.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $699.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTP750
                                                                                                    Newark Part No.32R7772
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Probe FunctionsTemperature
                                                                                                    For Use WithDMM4050 Digital Multimeter
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    TP750 mineral-insulated sheath provides a minimum bend radius of 19mm for flexibility and durability. Temperature probe is compatible with the DMM4050 digital multimeter.

                                                                                                    • TP750 is RTD temperature probe
                                                                                                    • Coil suspension element design for increased shock and vibration resistance
                                                                                                    • Nominal resistance 100 ohm
                                                                                                    • Temperature range from -200°C to 300°C
                                                                                                    • Drift rate is +0.13°C at 0°C after 1000hours at 300°C
                                                                                                    • Sheath material is 316 stainless steel, 4-wire banana termination
                                                                                                    • PTFE insulated, nickel-plated stranded copper, 22AWG leads
                                                                                                    • Bending radius 3/4inch except for 2inch area of sheath near tip
                                                                                                    • Size is 9inch length x 3/16inch diameter

                                                                                                    Technical Specifications

                                                                                                    Test Probe Functions

                                                                                                    Temperature

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    DMM4050 Digital Multimeter

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.