Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part No80PR-60
Newark Part No.41J1651
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part No80PR-60
Newark Part No.41J1651
Technical Datasheet
Meter Side Connector-
Probe Side Connector-
Current Range Max-
Current Range Min-
For Use WithFluke 66 & 68 Infrared Thermometer
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
80PR-60 is RTD (resistance temperature detector) temperature probe is allowing user to take contact temperature readings. User can make contact and non-contact readings at the same time because your RTD infrared thermometer displays the results of both. Just plug the temperature probe into the RTD jack, position the probe tip at or below the surface of user target and start reading temperatures.
- Probe element is 1kW platinum
- Temperature range from -40 to 260°C, accuracy is ±1°C
- 0.137inch phono type jack
- Probe diameter is 0.187inch and 3.5inch length
- Cable length is 40inch (extended)
- Used with model 66 and 68 non-contact infrared thermometer
Technical Specifications
Meter Side Connector
-
Current Range Max
-
For Use With
Fluke 66 & 68 Infrared Thermometer
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
-
Current Range Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate