2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Current / Clamp Test Probes
                                                                                                  Print Page

                                                                                                  TA138 200 A AC CURRENT CLAMP

                                                                                                  Current Probe, 4mm Banana Plug, Current Clamp, 200 A, 100 mA, PicoLog CM3 Current Data Logger

                                                                                                  PICO TECHNOLOGY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PICO TECHNOLOGY TA138 200 A AC CURRENT CLAMP
                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part NoTA138 200 A AC CURRENT CLAMP
                                                                                                  Newark Part No.63T6481
                                                                                                  Product RangePicoLog Series
                                                                                                  Also Known AsTA138
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$79.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $79.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PICO TECHNOLOGY
                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part NoTA138 200 A AC CURRENT CLAMP
                                                                                                  Newark Part No.63T6481
                                                                                                  Product RangePicoLog Series
                                                                                                  Also Known AsTA138
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Meter Side Connector4mm Banana Plug
                                                                                                  Probe Side ConnectorCurrent Clamp
                                                                                                  Current Range Max200A
                                                                                                  Current Range Min100mA
                                                                                                  For Use WithPicoLog CM3 Current Data Logger
                                                                                                  Product RangePicoLog Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  TA138 200 A AC CURRENT CLAMP is a 200A AC current clamp that has a voltage output with standard banana (4mm) plugs for connection to the PicoLog CM3 current data logger or other compatible measuring instrument.

                                                                                                  • Bandwidth range from 40 to 400Hz
                                                                                                  • 16mm maximum conductor size
                                                                                                  • Operating temperature range from 0 °C to 50°C
                                                                                                  • Dimension (W x L x D) is 111 x 50 x 33mm (approx. 4.3 x 1.9 x 1.3")
                                                                                                  • IEC1010-1 (1995), EN61010-1 (2001) category II 600V, category III 300V standards

                                                                                                  Technical Specifications

                                                                                                  Meter Side Connector

                                                                                                  4mm Banana Plug

                                                                                                  Current Range Max

                                                                                                  200A

                                                                                                  For Use With

                                                                                                  PicoLog CM3 Current Data Logger

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Probe Side Connector

                                                                                                  Current Clamp

                                                                                                  Current Range Min

                                                                                                  100mA

                                                                                                  Product Range

                                                                                                  PicoLog Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.