Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCP6220-NA
Newark Part No.52AC2094
Product RangeCP6220 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $625.000 |
Price for:Each
Minimum: 1
Multiple: 1
$625.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCP6220-NA
Newark Part No.52AC2094
Product RangeCP6220 Series
Technical Datasheet
Meter Side ConnectorBNC Jack
Probe Side ConnectorCurrent Clamp
Current Range Max100A
Current Range Min10A
For Use WithOscilloscopes
Product RangeCP6220 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
CP6220-NA is a 300kHz, 100A AC/DC oscilloscope current probe (North American style power adapter). It has dual sensitivity ranges, 100 mV/A and 10 mV/A for current measurements up to 10 A or 100 A, respectively.
- Active clamp style current probes extend the functionality of your oscilloscope
- Compact stylish body
- Over-range indicator
- 11mm (0.43") maximum cable diameter
- 1.2µs (typ.) rise and fall time
- Dimension is 262mm x 79mm x 36mm (10.3" x 3.15" x 1.4")
- Operating temperature range from 0°C to +50°C
- 1 year warranty
Contents
Current probe, Insulated BNC cable, BNC to banana plugs adapter, AC power adapter, User manual.
Notes
Powered by 9V battery (not included) or AC power adapter (included).
Technical Specifications
Meter Side Connector
BNC Jack
Current Range Max
100A
For Use With
Oscilloscopes
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
10A
Product Range
CP6220 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate