| Quantity | Price |
|---|---|
| 1+ | $550.000 |
Product Information
Product Overview
30000-24-2-0.1 is a 3000/30,000A – 1/0.1mV/A AmpFlex® flexible current probe. The AmpFlex® is a flexible AC current transformer composed of a flexible sensor and an electronic module. The flexible sensor permits measurements on conductors where standard clamp-on probes could not be used. In particular, it can be installed in tight spaces, around breaker panels, around cable bundles, around wide or large bus bars, or even wrapped around irregular shapes. The Shape Memory feature enables the user to “pre-shape” the sensor before inserting it between or around conductors. This feature facilitates closing, enhances user safety, and alleviates the drooping effect typically associated with flexible sensors. The AmpFlex® is lightweight and does not use magnetic cores like standard transformers.
- TRMS measurements when connected to a TRMS instrument
- No core saturation or damage if overloaded
- Overrange LED for measurement circuitry
- EN 61010, 1000V Cat. III, CE mark
- Waterproof sensor
- 9V battery, provides typical 150 hr continuous operation
- Shape memory for custom pre-shaping of sensor before use (no drooping)
- Very high frequency response
- Low phase shift for power measurements
- Insensitive to DC, measures only AC component on DC + AC signals
Contents
30000-24-2-0.1 flexible current probe with electronic module, 9V battery, User manual.
Technical Specifications
4mm Double Banana Plug, Shrouded
30kA
Digital Multimeters, Loggers, Oscilloscopes, Power or Harmonic Meters
No SVHC (16-Jul-2019)
Flexible Cord Probe
5A
AmpFlex Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate