Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,791.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,791.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoRP1002C
Newark Part No.04AM0209
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max70A
Current Range Min0A
For Use WithOscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
RP1002C is a current probe enables a general purpose oscilloscope to display AC and DC current signals up to 100A peak (70A RMS). The RP1002C current probe can also make AC and DC measurements with a multimeter by using the BNC-to-banana plug adapter.
- Bandwidth range from DC to 1MHz
- Dimension is 10.31inch x 3.18inch x 1.41inch
- 10.3mm maximum conductor under test size
- Dual-BNC coaxial cable length of 100cm
Contents
RP1002C current probe, An Chinese and English User’s Guide, A dual-BNC coaxial cable, A BNC-to-banana plug adapter, An AC power adapter that accords with the standard of the destination country.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
70A
For Use With
Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
0A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate