ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. BNC Breakouts
                                                                                                    Print Page

                                                                                                    5188

                                                                                                    Test Lead, Micrograbber, BNC Jack to Hook Clips x 2, 60 V, 136.52 mm

                                                                                                    POMONA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POMONA 5188
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No5188
                                                                                                    Newark Part No.90F1316
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$29.390
                                                                                                    10+$27.890
                                                                                                    50+$26.100
                                                                                                    100+$25.200
                                                                                                    250+$24.300
                                                                                                    500+$23.400
                                                                                                    1000+$22.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $29.39
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No5188
                                                                                                    Newark Part No.90F1316
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    BNC Connector TypeBNC Jack
                                                                                                    Test Connector Type BHook Clips x 2
                                                                                                    Lead Length - Imperial5.4"
                                                                                                    Lead Length - Metric137mm
                                                                                                    Insulator ColourBlack, Red
                                                                                                    Current Rating-
                                                                                                    Voltage Rating60VDC
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 5188 is a Test Lead with BNC (female) to Micrograbber® test clips. The BNC with nickel-plated brass, gold-plated beryllium copper centre contact, 20AWG PVC wire. The Micro grabber test clip with gold-plated beryllium copper contact, stainless steel spring, glass filled nylon insulation. BNC connector and Micro grabber test clip cap are moulded directly onto the wire for pull strength durability and dust and moisture resistance. Micro grabber test clip hook is Beryllium Copper for superior strength.

                                                                                                    • Black and red insulator
                                                                                                    • 30VAC/60VDC Maximum handheld testing voltage
                                                                                                    • 55°C Maximum operating temperature

                                                                                                    Applications

                                                                                                    Industrial, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    BNC Connector Type

                                                                                                    BNC Jack

                                                                                                    Lead Length - Imperial

                                                                                                    5.4"

                                                                                                    Insulator Colour

                                                                                                    Black, Red

                                                                                                    Voltage Rating

                                                                                                    60VDC

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Test Connector Type B

                                                                                                    Hook Clips x 2

                                                                                                    Lead Length - Metric

                                                                                                    137mm

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product