• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Banana Test Leads
                                                                                                    Print Page

                                                                                                    B-72-4

                                                                                                    Test Lead, 4mm Banana Plug to 4mm Banana Plug, Yellow, 60 V, 15 A, 1.83 m

                                                                                                    Date/Lot Code

                                                                                                    POMONA
                                                                                                    POMONA B-72-4
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part NoB-72-4
                                                                                                    Newark Part No.50B6692
                                                                                                    Product RangeModel B Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.690
                                                                                                    10+$9.310
                                                                                                    50+$8.630
                                                                                                    100+$8.430
                                                                                                    250+$8.050
                                                                                                    500+$7.760
                                                                                                    1000+$7.560
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.69
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part NoB-72-4
                                                                                                    Newark Part No.50B6692
                                                                                                    Product RangeModel B Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Connector Type A4mm Stackable Banana Plug
                                                                                                    Test Connector Type B4mm Stackable Banana Plug
                                                                                                    Lead Length - Imperial72"
                                                                                                    Lead Length - Metric1.8m
                                                                                                    Insulator ColourYellow
                                                                                                    Current Rating15A
                                                                                                    Voltage Rating60VDC
                                                                                                    Product RangeModel B Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    • Model B series stack-up banana plug patch cord
                                                                                                    • 72" (1829mm) length, yellow color
                                                                                                    • Mates to model #1581, 2854 or any standard size banana jack
                                                                                                    • Cross and vertical stacking banana plug
                                                                                                    • Ideal for providing jumpers or chassis boxes
                                                                                                    • Beryllium copper per ASTM-B-194, alloy 172 spring and zinc, die cast plug body
                                                                                                    • Nickel plating finish, polypropylene molded to the plug body and wire
                                                                                                    • Wire size is 18AWG, stranding 65 x 36 t.c., PVC insulated, 3.66mm (0.144”) O.D.
                                                                                                    • Operating temperature of +55°C (+131°F) maximum, current rating of 15Amperes
                                                                                                    • Maximum voltage for hands free use in controlled testing environments: 5000WVDC

                                                                                                    Notes

                                                                                                    Do not use on circuits where transient stresses can exceed the rated voltage.

                                                                                                    Technical Specifications

                                                                                                    Test Connector Type A

                                                                                                    4mm Stackable Banana Plug

                                                                                                    Lead Length - Imperial

                                                                                                    72"

                                                                                                    Insulator Colour

                                                                                                    Yellow

                                                                                                    Voltage Rating

                                                                                                    60VDC

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Test Connector Type B

                                                                                                    4mm Stackable Banana Plug

                                                                                                    Lead Length - Metric

                                                                                                    1.8m

                                                                                                    Current Rating

                                                                                                    15A

                                                                                                    Product Range

                                                                                                    Model B Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.