2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Banana Test Leads
                                                                                                    Print Page

                                                                                                    55.3210-30020

                                                                                                    Banana Test Lead, Banana Jack, Banana Jack, 9.8 ft, 3 m, Green, Yellow

                                                                                                    STAUBLI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STAUBLI 55.3210-30020
                                                                                                    ManufacturerSTAUBLI
                                                                                                    Manufacturer Part No55.3210-30020
                                                                                                    Newark Part No.23AH8766
                                                                                                    Product RangeMC-POAG-EC6/2 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    87 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$207.420
                                                                                                    5+$203.030
                                                                                                    10+$198.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $207.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STAUBLI
                                                                                                    ManufacturerSTAUBLI
                                                                                                    Manufacturer Part No55.3210-30020
                                                                                                    Newark Part No.23AH8766
                                                                                                    Product RangeMC-POAG-EC6/2 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Connector Type ABanana Jack
                                                                                                    Test Connector Type BBanana Jack
                                                                                                    Lead Length - Imperial9.8ft
                                                                                                    Lead Length - Metric3m
                                                                                                    Insulator ColourGreen, Yellow
                                                                                                    Current Rating-
                                                                                                    Voltage Rating-
                                                                                                    Product RangeMC-POAG-EC6/2 Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    • Highly flexible connecting leads with green yellow insulation for potential equalization
                                                                                                    • On both ends with right-angled, spring-loaded sockets with extrusion-moulded insulation
                                                                                                    • Sockets made of nickel-plated brass with Multilam® made of gold-plated, hard-drawn copper alloy

                                                                                                    Technical Specifications

                                                                                                    Test Connector Type A

                                                                                                    Banana Jack

                                                                                                    Lead Length - Imperial

                                                                                                    9.8ft

                                                                                                    Insulator Colour

                                                                                                    Green, Yellow

                                                                                                    Voltage Rating

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Test Connector Type B

                                                                                                    Banana Jack

                                                                                                    Lead Length - Metric

                                                                                                    3m

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    MC-POAG-EC6/2 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product