• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Kits & Assortments
                                                                                                    Print Page

                                                                                                    FLUKE-1587/MDT FC

                                                                                                    Bundle Kit,1587 Insulation Multimeter, Fluke i400 Current Clamp, 9040 Phase Rotation Indicator

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-1587/MDT FC
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-1587/MDT FC
                                                                                                    Newark Part No.70Y5555
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,631.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,631.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-1587/MDT FC
                                                                                                    Newark Part No.70Y5555
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsFluke 1587 Insulation Multimeter, Fluke i400 Current Clamp, Fluke 9040 Phase Rotation Indicator
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The FLUKE-1587/MDT FC is an ADV motor and drive Troubleshooting Kit. The Fluke 1587 FC insulation multimeter combines a digital insulation tester with a full-featured, true-RMS digital multimeter in a single compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance. The Fluke i400 AC CurrentClamp is a high-safety current clamp for digital multimeters. The Fluke 9040 is effective for measuring phase rotation in all areas where three phase supplies are used to feed motors, drives and electrical systems. It allows rapid determination of phase sequence. The Fluke 9040 is a rotary field indicator and can provide clear indication of the 3 phase via an LCD display and the phase rotation direction to determine correct connections.

                                                                                                    • 1587 - PI/DAR timed ratio tests
                                                                                                    • 1587 - VFD low-pass filter for accurate motor drive measurement
                                                                                                    • 1587 - Auto-discharge of capacitive voltage for added user protection
                                                                                                    • 1587 - Capacitance, diode test, temperature, minimum/maximum and frequency (Hz)
                                                                                                    • 1587 - Auto power off to save battery power
                                                                                                    • 1587 - CAT III 1000V, CAT IV 600V measurement category
                                                                                                    • 1587 - Large display with backlight
                                                                                                    • i400 - Use with Fluke 1587 FC to measure 1A AC to 400 A AC
                                                                                                    • i400 - 1 mA/Amp output guarantees easy reading
                                                                                                    • i400 - CAT III 1000 V / CAT IV 600 V overvoltage rating
                                                                                                    • i400 - Maximum conductor: Ø 32 mm
                                                                                                    • 9040 - 3-phase Indication
                                                                                                    • 9040 - Indication of phase rotation
                                                                                                    • 9040 - Clear LCD display
                                                                                                    • 9040 - No battery required

                                                                                                    Applications

                                                                                                    Test & Measurement, Commercial, Industrial

                                                                                                    Contents

                                                                                                    Fluke 1587 Insulation multimeter, Fluke i400 Current clamp and Fluke 9040 Phase rotation indicator. Remote probe, test leads, alligator clips, K-type thermocouple (1587 FC only), hard case, user documentation.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Fluke 1587 Insulation Multimeter, Fluke i400 Current Clamp, Fluke 9040 Phase Rotation Indicator

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.