2. Test & Measurement
                                                                                                    3. Test Equipment Kits & Assortments
                                                                                                    Print Page

                                                                                                    FLUKE-1550C/KIT

                                                                                                    Bundle Kit, Digital Insulation Tester, 5KV, Test Cables with Alligator Clips Red, Black, Green

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-1550C/KIT
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-1550C/KIT
                                                                                                    Newark Part No.73R7384
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7,291.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7,291.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-1550C/KIT
                                                                                                    Newark Part No.73R7384
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The Fluke 1550C insulation resistance testers offer digital insulation testing up to 5kV, making it ideal for testing a wide range of high voltage equipment including switch gear, motors, generators and cables. Fluke insulation testers can now conduct the entire range of test voltages specified in IEEE 43-2000 with a best in class, 3 year warranty and CAT IV 600 V safety rating. With measurement storage and PC interface, the 1550C are perfect tools for preventative or predictive maintenance programs designed to identify potential equipment failures before they occur.

                                                                                                    • CAT III 1000 V, CAT IV 600 V safety rating
                                                                                                    • Voltage breakdown detection gives voltage reading of up to 600 V ac or dc for increased user safety
                                                                                                    • Selectable test voltages in 50 V steps from 250 to 1000 V, and 100 V steps above 1000 V
                                                                                                    • Measurements can be stored in up to 99 memory locations
                                                                                                    • Long battery life gives the user over 750 tests between charges
                                                                                                    • Automatic calculation of Dielectric Absorption and Polarization Index with no additional setup
                                                                                                    • Guard system eliminates the effect of surface leakage current on high-resistance measurements
                                                                                                    • Large digital/analog LCD for easy viewing
                                                                                                    • Capacitance and leakage current measurement
                                                                                                    • Ramp function for breakdown testing
                                                                                                    • Resistance measurements up to 2TΩ
                                                                                                    • Timer settings up to 99 minutes for timed tests

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

                                                                                                    Contents

                                                                                                    1550C 5kV insulation tester, Test cables with alligator clips (red, black, green), Infrared adapter with interface cable, Heavy duty alligator clip leads, AC power cord, IP67 hard case, FlukeView forms basic CD-ROM, Quick reference card, Software license agreement, Registration card, FlukeView forms installation guide, USB-IR cable installation guide, Certificate of calibration, English manual, users manual on CD-ROM.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product