| Quantity | Price |
|---|---|
| 1+ | $3,675.000 |
Product Information
Product Overview
The NI CompactDAQ multifunction I/O measurement bundle, cDAQ-MIO4300 bundle, comes with 3 C series modules and a 4-slot CompactDAQ chassis (cDAQ-9174). This bundle simplifies connecting electrical and digital signals to a PC. Improve your test coverage with the versatility of voltage and digital measurements. Connect sensors that output a voltage, test small battery packs, characterize voltage at multiple test point and interact with a variety of voltages and logic levels. Test anywhere, from on benchtop to on site, with rugged hardware you can pack in a small case. Plan for change with this modular hardware but add 1 more C Series Modules or purchasing modules to swap. With over 80+ options, you can add more measurement types (such as temperature, sound and vibration, voltage, etc.) or purchase more Strain/Bridge modules for more bridge-based sensor measurements.
- Improve user test coverage with the versatility of voltage measurements
- Connect to any sensor that outputs a voltage and perform a variety of measurements
- Measure in harsh settings
- Portable and can withstand operating temperatures from -40 to 70°C and 50g of shock
Technical Specifications
NI-9205, NI-9263, NI-9401, cDAQ-9174, NI-9981, NI 9924, cRIO-9940 Backshell, Desktop Mounting Kit
Lead
cDAQ-MIO4300
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate