• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Probe Tips & Positioners
                                                                                                    Print Page

                                                                                                    TP40

                                                                                                    Test Accessory, Automotive Back Probe Pins, Fluke 88 Series V Deluxe Automotive Multimeters

                                                                                                    FLUKE
                                                                                                    FLUKE TP40
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoTP40
                                                                                                    Newark Part No.12P6536
                                                                                                    Product Range88 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$75.990
                                                                                                    Price for:Pack of 5
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $379.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoTP40
                                                                                                    Newark Part No.12P6536
                                                                                                    Product Range88 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeAutomotive Back Probe Pins
                                                                                                    For Use WithFluke 88 Series V Deluxe Automotive Multimeters
                                                                                                    Product Range88 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    TP40 is an automotive back probe pins(five). This flexible and formable 1-¼ inch pin provides an easy connection past weather pack seals to connector conductors. Tested to over 60 V DC, these pins are a must-have for fuel injectors, TPS and MAP sensors, as well as for any underhood or under vehicle connector with weather pack seals. The bright yellow body stands out in an engine compartment to ensure they are not left behind. Easily connects to test leads that have removable ends such as the TL224.

                                                                                                    • Banana jack accepts all DMM and banana jack leads

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Automotive Back Probe Pins

                                                                                                    Product Range

                                                                                                    88 Series

                                                                                                    For Use With

                                                                                                    Fluke 88 Series V Deluxe Automotive Multimeters

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.