• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Other Test Accessories
                                                                                                    Print Page

                                                                                                    TCPA300-REFURB

                                                                                                    Current Probe Amplifier, Tektronix TCP312A/TCP305A/TCP303 Probes, TCPA300, Refurbished

                                                                                                    TEKTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEKTRONIX TCPA300-REFURB
                                                                                                    TEKTRONIX TCPA300-REFURB
                                                                                                    TEKTRONIX TCPA300-REFURB
                                                                                                    TEKTRONIX TCPA300-REFURB
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTCPA300-REFURB
                                                                                                    Newark Part No.67AK2158
                                                                                                    Product RangeTCPA300
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTCPA300-REFURB
                                                                                                    Newark Part No.67AK2158
                                                                                                    Product RangeTCPA300
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeCurrent Probe Amplifier
                                                                                                    For Use WithTektronix TCP312A, TCP305A & TCP303 Probes
                                                                                                    Product RangeTCPA300
                                                                                                    SVHCTo Be Advised

                                                                                                    Alternatives for TCPA300-REFURB

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    TCPA300-REFURB is an AC/DC current probe amplifier refurbished. The TCPA300 amplifier, when used with TCP312A, TCP305A, or TCP303 probes, provides a wide range of current measurement capability and spans the gap between low-level milliamp measurements to very high current levels. These three probes provide current measurement capabilities of 30A, 50A, and 150A DC continuous.

                                                                                                    • Considered "Used" condition, this open-box product has been verified to be in like new working order
                                                                                                    • Near new condition, with all original accessories showing only slight signs of handling
                                                                                                    • Bandwidth range from DC to 100MHz
                                                                                                    • AC/DC input coupling
                                                                                                    • Low insertion impedance reduces device under test loading
                                                                                                    • Split-core construction allows easy circuit connection
                                                                                                    • Status indicators provide visual operating status and notification of potential error conditions
                                                                                                    • Low DC drift and noise allows improved low-level current measurements
                                                                                                    • 3rd party safety certification

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Current Probe Amplifier

                                                                                                    Product Range

                                                                                                    TCPA300

                                                                                                    For Use With

                                                                                                    Tektronix TCP312A, TCP305A & TCP303 Probes

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.